
This LED backlight display has a character width of 4.84mm and can display 16 characters per row. It operates within a temperature range of -20°C to 70°C and has a voltage rating of 5V with a current rating of 4mA.
Fordata FDCC1601B-FLYYBW-51SE technical specifications.
| Backlight Type | LED |
| Character Width | 4.84mm |
| Current Rating | 4mA |
| Height | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 13mm |
| Viewing Area (width) | 99mm |
| Voltage Rating | 5V |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Fordata FDCC1601B-FLYYBW-51SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
