The FDCC1604A-FLYYBW-51SE is a 16x2 character LED backlight display with a viewing area of 25.2mm x 61.8mm and a height of 60mm. It operates within a temperature range of -20°C to 70°C and has a current rating of 5mA. The display is powered by a 5V voltage source and has a character width of 2.95mm.
Fordata FDCC1604A-FLYYBW-51SE technical specifications.
| Backlight Type | LED |
| Character Width | 2.95mm |
| Current Rating | 5mA |
| Height | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 25.2mm |
| Viewing Area (width) | 61.8mm |
| Voltage Rating | 5V |
| Width | 87mm |
| RoHS | Compliant |
No datasheet is available for this part.
