Sign in to ask questions about the Fordata FDCC2004B-RNNYBW-66SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fordata FDCC2004B-RNNYBW-66SE technical specifications.
| Character Width | 2.95mm |
| Current Rating | 5mA |
| Height | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number Of Characters Per Row | 20 |
| Viewing Area (height) | 25.2mm |
| Viewing Area (width) | 76mm |
| Voltage Rating | 5V |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Fordata FDCC2004B-RNNYBW-66SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
