Fordata FECC1602G-RNNYBW-66SE Alphanumeric Reflective LCD Monochrome Display Green, 2 Rows by 16 Characters
Fordata FECC1602G-RNNYBW-66SE technical specifications.
| Character Width | 3mm |
| Current Rating | 4mA |
| Height | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 16.4mm |
| Viewing Area (width) | 64.5mm |
| Voltage Rating | 5V |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.
