Sign in to ask questions about the Forge FCL-PH65W15WCCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Forge FCL-PH65W15WCCI technical specifications.
| Color | White |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 1.35cd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Viewing Angle | 65° |
| RoHS | Compliant |
Download the complete datasheet for Forge FCL-PH65W15WCCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
