Sign in to ask questions about the Forge FEL-F115B15V12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Forge FEL-F115B15V12 technical specifications.
| Package/Case | 460 |
| Color | Blue |
| Current Rating | 35mA |
| Forward Current | 35mA |
| Lens Style | Dome |
| Reach SVHC Compliant | Unknown |
| Wavelength | 460nm |
| RoHS | Not Compliant |
Download the complete datasheet for Forge FEL-F115B15V12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
