Sign in to ask questions about the Forge FEL-F115G16V12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Forge FEL-F115G16V12 technical specifications.
| Color | Green |
| Forward Current | 35mA |
| Lens Style | Dome |
| Luminous Flux | 2.5lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 12V |
| Wavelength | 527nm |
| RoHS | Compliant |
Download the complete datasheet for Forge FEL-F115G16V12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
