Sign in to ask questions about the Forge FN1-0311B2200GW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Forge FN1-0311B2200GW technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Forge FN1-0311B2200GW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
