Smart/Normal 7 Seg Numeric LED Display, Blue, 10mm,
Forge FN1-0392B230JGW technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.