Sign in to ask questions about the Forge FNL-P5DR078TWCCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Forge FNL-P5DR078TWCCI technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 3.8cd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Viewing Angle | 65° |
| Wavelength | 624nm |
| RoHS | Not Compliant |
Download the complete datasheet for Forge FNL-P5DR078TWCCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
