Sign in to ask questions about the Forge FNL-P5DY048TWCCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Forge FNL-P5DY048TWCCI technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 3.8cd |
| Viewing Angle | 65° |
| Wavelength | 591nm |
| RoHS | Not Compliant |
Download the complete datasheet for Forge FNL-P5DY048TWCCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
