Sign in to ask questions about the Forge FNL-U300B01WCSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Forge FNL-U300B01WCSL technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Viewing Angle | 35° |
| Wavelength | 428nm |
| RoHS | Not Compliant |
Download the complete datasheet for Forge FNL-U300B01WCSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
