TX/RX Optical Fiber 25.78Gbps 20-Pin Bulk
Formerica Optoelectronics TAS-A1EH1-834 technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 25.78Gbps(Typ) |
| Peak Wavelength | 850nm |
| Emitter Type | VCSEL |
| Fiber Mode | Multi Mode |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.