TX/RX Optical Fiber 11.3Gbps 30-Pin
Formerica Optoelectronics TAS-X5US5-KA6 technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 11.3Gbps |
| Peak Wavelength | 1550nm |
| Emitter Type | EML Laser |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.15V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 30 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.