TX/RX Optical Fiber 25.78125Gbps 38-Pin
Formerica Optoelectronics TCW-Q14AA-DCQ technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 25.78125Gbps(Typ) |
| Emitter Type | CWDM DFB |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 38 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.