The TIM-A1EB1-F11 is a laser transmitter from Formerica Optoelectronics with a maximum data rate of 11.88Gbps and a peak wavelength of 1310nm. It operates within a temperature range of 0 to 70 degrees Celsius and requires a supply voltage between 3.135 and 3.465 volts. The typical operating supply voltage is 3.3 volts. This device is designed for use in fiber optic applications.
Sign in to ask questions about the Formerica Optoelectronics TIM-A1EB1-F11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Formerica Optoelectronics TIM-A1EB1-F11 technical specifications.
| Type | TX |
| Maximum Data Rate | 11.88Gbps(Typ) |
| Peak Wavelength | 1310nm |
| Emitter Type | Laser |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Formerica Optoelectronics TIM-A1EB1-F11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.