The TQS-Q14B9-DCQ is a high-speed transceiver from Formerica Optoelectronics, designed for single mode fiber optic applications. It operates at a maximum data rate of 25.78125Gbps and features a peak wavelength of 1310nm. The device is powered by a 3.3V supply voltage and can withstand operating temperatures between 0°C and 70°C. The transceiver has a 38-pin package and is suitable for use in high-speed fiber optic communication systems.
Formerica Optoelectronics TQS-Q14B9-DCQ technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 25.78125Gbps(Typ) |
| Peak Wavelength | 1310nm |
| Emitter Type | DFB/PIN |
| Fiber Mode | Single Mode |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 38 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Formerica Optoelectronics TQS-Q14B9-DCQ to view detailed technical specifications.
No datasheet is available for this part.