Formerica Optoelectronics TQS-Q1LH8-XCA03 technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 10.3125Gbps |
| Emitter Type | VCSEL|PIN |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Jitter | 0.062(Max)ns |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 38 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Formerica Optoelectronics TQS-Q1LH8-XCA03 to view detailed technical specifications.
No datasheet is available for this part.