TX/RX Optical Fiber 1250Mbps 20-Pin Bulk
Formerica Optoelectronics TSD-S1CA1-F11 technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 1250Mbps |
| Peak Wavelength | 1310/1610(Max)nm |
| Emitter Type | FP|PIN |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.