TX/RX Optical Fiber 155.52Mbps 9-Pin
Formerica Optoelectronics TSP-D2AA2-6BM technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 155.52Mbps |
| Peak Wavelength | 1310nm |
| Emitter Type | FP|PIN |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.15V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.