The TSP-F2AA1-M21 is a 10-pin fiber optic transceiver from Formerica Optoelectronics with a maximum data rate of 155.52Mbps. It operates over a supply voltage range of 3.1 to 3.5V and has a typical operating supply voltage of 3.3V. The device is designed to function within an operating temperature range of -40 to 85 degrees Celsius. It features a peak wavelength of 1310/1610 nanometers and uses a fiber optic emitter type of FP/PIN.
Formerica Optoelectronics TSP-F2AA1-M21 technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 155.52Mbps |
| Peak Wavelength | 1310/1610(Max)nm |
| Emitter Type | FP|PIN |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.1V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.