
AMLOK Solenoid Interlock Switch Power to Unlock 110 V ac/dc
Fortress Interlocks AMLOK110110 technical specifications.
| Depth | 43.5mm |
| Length | 170.3mm |
| Operating Supply Voltage | 110V |
| Ratings | IP67 |
| Series | AMLOK |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.