
Fortress Interlocks AMS1STOP24VCODEA technical specifications.
| Depth | 40mm |
| Length | 200.34mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Ratings | IP67 |
| Width | 39.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fortress Interlocks AMS1STOP24VCODEA to view detailed technical specifications.
No datasheet is available for this part.
