Safety Rated Interlock Switch, Zinc Alloy, NO/2NC
Fortress Interlocks ATSTOP024 technical specifications.
| Depth | 40mm |
| Length | 140.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.