
Fortress Interlocks DM1-CLIN-H technical specifications.
| Connection Type | MODULAR |
| Depth | 52.19mm |
| Length | 96mm |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Fortress Interlocks DM1-CLIN-H to view detailed technical specifications.
No datasheet is available for this part.
