Fortress Interlocks PODKCLIN technical specifications.
| Connection Type | MODULAR |
| Depth | 108mm |
| Length | 110mm |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Fortress Interlocks PODKCLIN to view detailed technical specifications.
No datasheet is available for this part.