SE-BLBP-A02022
Fortress Interlocks SE-BLBP-A02022 technical specifications.
| Depth | 100mm |
| Length | 125mm |
| Ratings | IP66 |
| Series | SE-BL |
| Throw Configuration | 4P |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Fortress Interlocks SE-BLBP-A02022 to view detailed technical specifications.
No datasheet is available for this part.