FILTER UNIT, 80MM - More Details
FOX Electronics 125-33.333-4 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for FOX Electronics 125-33.333-4 to view detailed technical specifications.
No datasheet is available for this part.