NC38LF Series 32.768 kHz ±20 ppm 12.5 pF -20 to +60 °C Through Hole Tuning Fork
Sign in to ask questions about the FOX Electronics 300LF-0.032768-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics 300LF-0.032768-12 technical specifications.
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 32.768 kHz |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics 300LF-0.032768-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.