The 419G-25-36 is a surface mount oscillator from FOX Electronics with a frequency of 25MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and is packaged in CSMD format. The oscillator is suitable for surface mount applications and is available on tape and reel. It has a series resistance of 70R.
Sign in to ask questions about the FOX Electronics 419G-25-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics 419G-25-36 technical specifications.
| Package/Case | CSMD |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 70R |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics 419G-25-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.