FILTER UNIT, 80MM - More Details
FOX Electronics 768-50-854 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.