FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 143MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |