Controlled Oscillator 250MHz TCXO HCMOS 6-Pin SMD T/R
FOX Electronics 775-50-3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 2ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.