The F4105-0368 is a surface mount oscillator with a frequency of 3.6864MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a supply voltage of 3.3V. The oscillator is packaged in a small form factor, measuring 1.5mm in height, 5.2mm in width, and 7.5mm in length. It has a low load capacitance of 15pF and can be used in a variety of applications.
FOX Electronics F4105-0368 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.6864MHz |
| Frequency Stability | 50ppm |
| Height | 1.5mm |
| Length | 7.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F4105-0368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.