SMD Crystal Oscillator 33.3333MHz 3.3V 15pF 4-Pin SMD T/R
FOX Electronics F4105R33.3333MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.3333MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.