Standard Clock Oscillators 20MHz 5V 0-70C
FOX Electronics F5C2ELF-2000 technical specifications.
| Package/Case | DIP |
| Frequency | 20MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | F5C |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics F5C2ELF-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.