Crystal 24.576MHz 2-Pin SMD T/R
FOX Electronics FOX737A2457612 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Tolerance | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Series Resistance | 50R |
| RoHS | Compliant |
No datasheet is available for this part.