
CRYSTAL, 9.8304MHZ, 20PF, HC-49S; Product Range:FOX ELECTRONICS - HC49SDLF Series; Frequency Nom:9.8304MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 11.7mm x 5mm; Load Capacitance:20pF
FOX Electronics FOXSDLF/098-20/TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 9.8304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 9.8304 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | FOXSDLF |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXSDLF/098-20/TR to view detailed technical specifications.
No datasheet is available for this part.
