HC49SDLF Series 25 MHz ±25 ppm 20 pF -20 to +70 °C SMT Resistance Weld Crystal
FOX Electronics FOXSDLF/250F-20/TR-25PPM technical specifications.
| Capacitance | 2E-11F |
| Frequency Tolerance | 25ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 25 MHz |
| RoHS | Compliant |
No datasheet is available for this part.