
Standard Clock Oscillators 32MHz
FOX Electronics FSO2-32 technical specifications.
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Series | FSO |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
