FSRLF Series 32.768 MHz ±20 ppm 12.5 pF -40 to +85 °C Surface Mount Tuning Fork
Sign in to ask questions about the FOX Electronics FSRLF327/S3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FSRLF327/S3K technical specifications.
| Capacitance | 1.25E-11F |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 kHz |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FSRLF327/S3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.