
Crystals 32.768KHZ SMD T/R
FOX Electronics FSRLF327REEL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Height | 2.5mm |
| Length | 8.7mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FSR |
| Termination | SMD/SMT |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FSRLF327REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
