A Temperature Compensated Crystal Oscillator (TCXO) featuring a 14.7456 MHz frequency with a stability of ±2.5ppm. This component operates at a 3.3V supply voltage with HCMOS output, housed in a 5.0 x 3.2mm 4-pin surface mount package. It is designed for applications requiring high frequency stability over a wide temperature range of -30°C to +85°C.
FOX Electronics FT5HNBPK14.7456-T1 technical specifications.
| Frequency | 14.7456MHz |
| Frequency Stability | ±2.5ppm |
| Operating Voltage | 3.3V |
| Operating Temperature | -30 to +85°C |
| Output Format | HCMOS |
| Dimensions | 5.0 x 3.2 x 1.5mm |
| Load Capacitance | 15pF |
| Pin Count | 4 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for FOX Electronics FT5HNBPK14.7456-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.