Standard Clock Oscillators 50ppm -20 +70C 2.5V Must Specify Freq.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the FOX Electronics FXO-HC325-106-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Series | FXO-HC3 |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC325-106-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.