
Standard Clock Oscillators 50ppm -20 +70C 2.5V Must Specify Freq.
FOX Electronics FXO-HC325-80-89 technical specifications.
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 2.5V |
| Series | FXO-HC3 |
| RoHS | Compliant |
No datasheet is available for this part.