
The FXO-HC325R-1-59 oscillator operates at a frequency of 59MHz with a stability of 50ppm. It is designed for surface mount applications with a lead pitch of 0.9mm. The device can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is powered by a supply voltage between 2.5V and 5V.
FOX Electronics FXO-HC325R-1-59 technical specifications.
| Frequency | 59MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.