Standard Clock Oscillators 50ppm -40 +85C 2.5V Must Specify Freq.
Sign in to ask questions about the FOX Electronics FXO-HC325R-100-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-HC325R-100-106 technical specifications.
| Frequency | 106MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC325R-100-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.