The FXO-HC325R-125-149 is a 149MHz crystal oscillator from FOX Electronics with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The oscillator has a maximum supply voltage of 5V and a minimum supply voltage of 2.5V. It is part of the FXO-HC3 series and features a lead pitch of 0.9mm.
Sign in to ask questions about the FOX Electronics FXO-HC325R-125-149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-HC325R-125-149 technical specifications.
| Frequency | 149MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC325R-125-149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.