
Standard Clock Oscillators 50ppm -40 +85C 2.5V Must Specify Freq.
FOX Electronics FXO-HC325R-80-89 technical specifications.
| Frequency | 89MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Series | FXO-HC3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.