Standard Clock Oscillators 100ppm -20 +70C 3.3V Must Specify Freq.
Sign in to ask questions about the FOX Electronics FXO-HC330-1-59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
FOX Electronics FXO-HC330-1-59 technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Series | FXO-HC3 |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC330-1-59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.